-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8GX8, 20ns, PBGA100,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7815
|
Newark | Flash Memory, 64Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:8G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vbga, No. Of Pins:100Pins, Clock Frequency Max:110Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F64G08AECABH1-10ITZ:A RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.8000 | Buy Now |
DISTI #
MT29F64G08AECABH1-10ITZ:A-ND
|
DigiKey | IC FLASH 64GBIT PARALLEL 100VBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
516 In Stock |
|
$61.3200 | Buy Now |
DISTI #
MT29F64G08AECABH1-
|
Avnet Americas | Flash Memory, SLC NAND, 64 Gbit, 8G x 8bit, Parallel, 100 Pins, VBGA - Bulk (Alt: MT29F64G08AECABH1-) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9660 | Buy Now |
DISTI #
340-200643-TRAY
|
Mouser Electronics | NAND Flash SLC 64G 8GX8 VBGA DDP IT M73A RoHS: Compliant | 611 |
|
$61.3200 | Buy Now |
DISTI #
MT29F64G08AECABH1-10ITZ:A
|
Avnet Silica | Flash Memory, SLC NAND, 64 Gbit, 8G x 8bit, Parallel, 100 Pins, VBGA (Alt: MT29F64G08AECABH1-10ITZ:A) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1120 | 1235 |
|
$95.0900 / $102.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F64G08AECABH1-10ITZ:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F64G08AECABH1-10ITZ:A
Micron Technology Inc
Flash, 8GX8, 20ns, PBGA100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B100 | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 100 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA100,10X17,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Page Size | 8K words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 1M | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE |