Part Details for MT29F64G08AJABAWP-IT:B by Micron Technology Inc
Overview of MT29F64G08AJABAWP-IT:B by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F64G08AJABAWP-IT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1202
|
Newark | Slc 64G 8Gx8 Tsop Qdp |Micron MT29F64G08AJABAWP-IT:B Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3000 | Buy Now |
|
Quest Components | FLASH, 8GX8, 20NS, PDSO48 | 3 |
|
$77.3175 | Buy Now |
|
Win Source Electronics | IC FLASH 64GBIT 48TSOP | 1400 |
|
$103.6240 / $119.5670 | Buy Now |
Part Details for MT29F64G08AJABAWP-IT:B
MT29F64G08AJABAWP-IT:B CAD Models
MT29F64G08AJABAWP-IT:B Part Data Attributes
|
MT29F64G08AJABAWP-IT:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F64G08AJABAWP-IT:B
Micron Technology Inc
Flash, 8GX8, 20ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16K | |
Number of Terminals | 48 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 512K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for MT29F64G08AJABAWP-IT:B
This table gives cross-reference parts and alternative options found for MT29F64G08AJABAWP-IT:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F64G08AJABAWP-IT:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT29F64G08AJABAH1IT:B | 8GX8 FLASH 2.7V PROM, PBGA100, 12 X 18 MM, 1 MM HEIGHT, LEAD FREE, VBGA-100 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AJABAH1IT:B |
MT29F64G08AJABAWP:B | Flash, 8GX8, 20ns, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AJABAWP:B |
MT29F64G08AJABAH3-12:B | Flash, 8GX8, PBGA100, 12 X 18 MM, 1.40 MM HEIGHT, LEAD FREE, LBGA-100 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AJABAH3-12:B |
MT29F64G08AJABAH2IT:B | 8GX8 FLASH 2.7V PROM, PBGA100, 12 X 18 MM, 1.20 MM HEIGHT, LEAD FREE, TBGA-100 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AJABAH2IT:B |
MT29F64G08AFAAAWP-ITZ:A | Flash, 8GX8, PDSO48, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AFAAAWP-ITZ:A |
MT29F64G08AFAAAWP-IT:A | Flash, 8GX8, 20ns, PDSO48, LEAD FREE, TSOP1-48 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AFAAAWP-IT:A |
MT29F64G08AJABAH2-12:B | Flash, 8GX8, PBGA100, 12 X 18 MM, 1.20 MM HEIGHT, LEAD FREE, TBGA-100 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AJABAH2-12:B |
MT29F64G08AFAAAWP-Z:A | Flash, 8GX8, 20ns, PDSO48 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AFAAAWP-Z:A |
MT29F64G08AJABAC5:B | Flash, 8GX8, PBGA52, 14 X 18 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, VLGA-52 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AJABAC5:B |
MT29F64G08AJABAH3-12IT:B | Flash, 8GX8, PBGA100, 12 X 18 MM, 1.40 MM HEIGHT, LEAD FREE, LBGA-100 | Micron Technology Inc | MT29F64G08AJABAWP-IT:B vs MT29F64G08AJABAH3-12IT:B |