Part Details for MT29F64G08CBABBWPR:B by Micron Technology Inc
Overview of MT29F64G08CBABBWPR:B by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F64G08CBABBWPR:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7819
|
Newark | Flash Memory, 64Gbit, 20Ns, Tsop-48, Flash Memory Type:Mlc Nand, Memory Configuration:8G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop, No. Of Pins:48Pins, Clock Frequency Max:-, Access Time:20Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F64G08CBABBWPR:B Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 | Buy Now |