Part Details for MT29F8G08ABACAH4-IT:C TR by Micron Technology Inc
Overview of MT29F8G08ABACAH4-IT:C TR by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F8G08ABACAH4-IT:C TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1881-1-ND
|
DigiKey | IC FLASH 8GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1389 In Stock |
|
$4.8959 / $7.2600 | Buy Now |
DISTI #
MT29F8G08ABACAH4-I
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 63-Pin VFBGA T/R - Tape and Reel (Alt: MT29F8G08ABACAH4-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.6736 | Buy Now |
DISTI #
340-125913-REEL
|
Mouser Electronics | NAND Flash SLC 8G 1GX8 FBGA RoHS: Compliant | 570 |
|
$4.9600 / $6.9600 | Buy Now |
DISTI #
MT29F8G08ABACAH4-IT:C TR
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 63-Pin VFBGA T/R (Alt: MT29F8G08ABACAH4-IT:C TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | VFBGA/SLC 8G 1GX8 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$7.2100 | Buy Now |
|
Win Source Electronics | IC FLASH 8GBIT 63VFBGA | 7005 |
|
$6.8620 / $10.2920 | Buy Now |