Part Details for MT29F8G08ABACAH4-IT:C by Micron Technology Inc
Overview of MT29F8G08ABACAH4-IT:C by Micron Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F8G08ABACAH4-IT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7829
|
Newark | Flash Memory, 8Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:1G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:63Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F8G08ABACAH4-IT:C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 475 |
|
$4.0500 | Buy Now |
DISTI #
MT29F8G08ABACAH4-IT:C-ND
|
DigiKey | IC FLASH 8GBIT PARALLEL 63VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
975 In Stock |
|
$4.9528 / $6.9100 | Buy Now |
DISTI #
80AH7829
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 63-Pin VFBGA - Bulk (Alt: 80AH7829) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 475 Partner Stock |
|
$7.9700 / $8.6200 | Buy Now |
DISTI #
MT29F8G08ABACAH4-I
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 63-Pin VFBGA - Trays (Alt: MT29F8G08ABACAH4-I) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.2656 / $4.8848 | Buy Now |
DISTI #
340-125913-TRAY
|
Mouser Electronics | NAND Flash SLC 8G 1GX8 FBGA IT M71M RoHS: Compliant | 1461 |
|
$4.9600 / $6.9100 | Buy Now |
DISTI #
V36:1790_07219679
|
Arrow Electronics | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2338 | Americas - 1260 |
|
$6.9890 | Buy Now |
DISTI #
70802457
|
Verical | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin VFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 1260 |
|
$6.9890 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1407 |
|
RFQ | |
DISTI #
MT29F8G08ABACAH4-IT:C
|
Avnet Asia | SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 63-Pin VFBGA (Alt: MT29F8G08ABACAH4-IT:C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$4.0471 / $4.5263 | Buy Now |
DISTI #
MT29F8G08ABACAH4-IT:C
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit 63-Pin VFBGA (Alt: MT29F8G08ABACAH4-IT:C) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 17 Weeks, 0 Days | Silica - 15120 |
|
Buy Now |
Part Details for MT29F8G08ABACAH4-IT:C
MT29F8G08ABACAH4-IT:C CAD Models
MT29F8G08ABACAH4-IT:C Part Data Attributes
|
MT29F8G08ABACAH4-IT:C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F8G08ABACAH4-IT:C
Micron Technology Inc
Flash, 1GX8, 25ns, PBGA63,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, BGA63,10X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 63 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 256K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for MT29F8G08ABACAH4-IT:C
This table gives cross-reference parts and alternative options found for MT29F8G08ABACAH4-IT:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F8G08ABACAH4-IT:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.