Part Details for MT29F8G08ABACAM71M3WC1 by Micron Technology Inc
Overview of MT29F8G08ABACAM71M3WC1 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F8G08ABACAM71M3WC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT29F8G08ABACAM71M3WC1-ND
|
DigiKey | IC FLASH 8GBIT PARALLEL DIE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT29F8G08ABACAM71M
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8Bit DIE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: MT29F8G08ABACAM71M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for MT29F8G08ABACAM71M3WC1
MT29F8G08ABACAM71M3WC1 CAD Models
MT29F8G08ABACAM71M3WC1 Part Data Attributes
|
MT29F8G08ABACAM71M3WC1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F8G08ABACAM71M3WC1
Micron Technology Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE |
Alternate Parts for MT29F8G08ABACAM71M3WC1
This table gives cross-reference parts and alternative options found for MT29F8G08ABACAM71M3WC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F8G08ABACAM71M3WC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.