MT29F8G08ABACAWP-AIT1:C
Micron Technology Inc

Overview of MT29F8G08ABACAWP-AIT1:C by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1602AIT12-33S-27.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT1602AIT11-XXE-48.000000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT9005AIT11D33SF29.491000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

Price & Stock for MT29F8G08ABACAWP-AIT1:C by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 86AK5742
Newark Nand M71M Slc 8Gb |Micron MT29F8G08ABACAWP-AIT1:C RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.9400
$4.9400 Buy Now
DISTI # 557-MT29F8G08ABACAWP-AIT1:C-ND
DigiKey IC FLASH 8GBIT PARALLEL 48TSOP I Min Qty: 1260 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 1,260 $4.9495
$4.9495 Buy Now
DISTI # MT29F8G08ABACAWP-A
Avnet Americas NAND M71M SLC 8GB (Alt: MT29F8G08ABACAWP-A) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days 0
  • 960 $3.9930
$3.9930 Buy Now
DISTI # 340-753125-TRAY
Mouser Electronics NAND Flash NAND FLASH PLASTIC M71M RoHS: Compliant 0
  • 960 $5.2500
$5.2500 Order Now

CAD Models for MT29F8G08ABACAWP-AIT1:C by Micron Technology Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F8G08ABACAWP-AIT1:C by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F8G08ABACAWP-AIT1:C by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT29F8G08ABACAWP-AIT1:C would you like to use for your alert(s)?
  • Please alert me when MT29F8G08ABACAWP-AIT1:C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29F8G08ABACAWP-AIT1:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F8G08ABACAWP-AIT1:C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29F8G08ABACAWP-AIT1:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F8G08ABACAWP-AIT1:C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F8G08ABACAWP-AIT1:C by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: