Memory
MT29F8G08ADBDAH4-IT:D
Micron Technology Inc
Description: Flash, 1GX8, 25ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63

Overview of MT29F8G08ADBDAH4-IT:D by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MT29F8G08ADBDAH4-IT:D by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC FLASH 8GBIT 63VFBGA 4700
  • 2 $48.0440
  • 3 $39.4210
  • 4 $38.1890
  • 6 $36.9570
  • 7 $35.7250
  • 10 $32.0290
$32.0290 / $48.0440 Buy Now

CAD Models for MT29F8G08ADBDAH4-IT:D by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MT29F8G08ADBDAH4-IT:D by Micron Technology Inc

MT29F8G08ADBDAH4-IT:D
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA, BGA63,10X12,32
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Micron
Access Time-Max
25 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
11 mm
Memory Density
8589934592 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8K
Number of Terminals
63
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1GX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA63,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
2K words
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
128K
Standby Current-Max
0.00005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
NO
Type
SLC NAND TYPE
Width
9 mm
Want to compare parts?
  1. MT29F8G08ADBDAH4-IT:D
    Micron Technology Inc
    Flash, 1GX8, 25ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63
    VS

Alternate Parts for MT29F8G08ADBDAH4-IT:D

This table gives cross-reference parts and alternative options found for MT29F8G08ADBDAH4-IT:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F8G08ADBDAH4-IT:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT29F8G08ADBDAH4:D Flash, 1GX8, 25ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ADBDAH4:D
MT29F8G08ABBCAH4-IT:C Flash, 1GX8, 30ns, PBGA63, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ABBCAH4-IT:C
MT29F8G08ABBCAH4ES:C Flash, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ABBCAH4ES:C
MT29F8G08ABBCAH4-IT Flash, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ABBCAH4-IT
MT29F8G08ADBFAH4-AAT:F Flash, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ADBFAH4-AAT:F
MT29F8G08ADBFAH4-AAT:FTR Flash, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ADBFAH4-AAT:FTR
Part Number Description Manufacturer Compare
MT29F8G08ABBCAH4ES:C Flash, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ABBCAH4ES:C
MT29F8G08ABBCAH4-IT:C Flash, 1GX8, 30ns, PBGA63, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ABBCAH4-IT:C
MT29F8G08ABBCAH4-IT Flash, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ABBCAH4-IT
MT29F8G08ADBFAH4-AAT:F Flash, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ADBFAH4-AAT:F
MT29F8G08ABBCAH4:C Flash, 1GX8, 30ns, PBGA63, Micron Technology Inc MT29F8G08ADBDAH4-IT:D vs MT29F8G08ABBCAH4:C

Related Parts for MT29F8G08ADBDAH4-IT:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F8G08ADBDAH4-IT:D by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F8G08ADBDAH4-IT:D by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT29F8G08ADBDAH4-IT:D would you like to use for your alert(s)?
  • Please alert me when MT29F8G08ADBDAH4-IT:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29F8G08ADBDAH4-IT:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F8G08ADBDAH4-IT:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29F8G08ADBDAH4-IT:D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F8G08ADBDAH4-IT:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F8G08ADBDAH4-IT:D by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: