There are no models available for this part yet.
Overview of MT2D18M-7 by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MT2D18M-7 by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 144 |
|
RFQ | ||||
Quest Components | 680 |
|
$25.1310 / $33.5080 | Buy Now | |||
Quest Components | 115 |
|
$12.2500 / $15.7500 | Buy Now | |||
Quest Components | 66 |
|
$10.5000 / $16.8000 | Buy Now | |||
Quest Components | 43 |
|
$15.5400 / $18.9000 | Buy Now | |||
Quest Components | 32 |
|
$15.5400 / $18.9000 | Buy Now |
CAD Models for MT2D18M-7 by Micron Technology Inc
Part Data Attributes for MT2D18M-7 by Micron Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Part Package Code
|
SIMM
|
Package Description
|
SIMM-30
|
Pin Count
|
30
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XSMA-N30
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
30
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIMM
|
Package Equivalence Code
|
SIM30
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Seated Height-Max
|
12.954 mm
|
Standby Current-Max
|
0.002 A
|
Supply Current-Max
|
0.2 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for MT2D18M-7
This table gives cross-reference parts and alternative options found for MT2D18M-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT2D18M-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56A18B-12A | Fast Page DRAM Module, 1MX8, 120ns, CMOS, SIMM-30 | Hitachi Ltd | MT2D18M-7 vs HB56A18B-12A |
HYM22100S-80 | Fast Page DRAM Module, 1MX8, 80ns, CMOS, SIMM-30 | Siemens | MT2D18M-7 vs HYM22100S-80 |
STI81000A-60TR | Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 | Simple Tech Inc | MT2D18M-7 vs STI81000A-60TR |
STI81000A-70GF | Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | Simple Tech Inc | MT2D18M-7 vs STI81000A-70GF |
HYM581000BLM-60 | Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 | SK Hynix Inc | MT2D18M-7 vs HYM581000BLM-60 |
V404J8SU60 | Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 | Mosel Vitelic Corporation | MT2D18M-7 vs V404J8SU60 |
HYM581000AM-70 | Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | SK Hynix Inc | MT2D18M-7 vs HYM581000AM-70 |
STI81000A-60GV | Fast Page DRAM Module, 1MX8, 60ns, CMOS, SIMM-30 | Simple Tech Inc | MT2D18M-7 vs STI81000A-60GV |
TM024GAD8-15L | 1MX8 FAST PAGE DRAM MODULE, 150ns, SMA30, SIMM-30 | Texas Instruments | MT2D18M-7 vs TM024GAD8-15L |
KMM581000AN-7 | Fast Page DRAM Module, 1MX8, 70ns, CMOS, SIMM-30 | Samsung Semiconductor | MT2D18M-7 vs KMM581000AN-7 |