Part Details for MT3512A by Yangzhou Yangjie Electronics Co Ltd
Overview of MT3512A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT3512A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 400A 1.2V@17.5A 35A 1.2kV MT-A Bridge Rectifiers ROHS | 385 |
|
$1.2883 / $3.0034 | Buy Now |