Part Details for MT3516 by Microsemi Corporation
Overview of MT3516 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MT3516
MT3516 CAD Models
MT3516 Part Data Attributes:
|
MT3516
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT3516
Microsemi Corporation
Bridge Rectifier Diode, 35A, 1600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 1600 V |
Alternate Parts for MT3516
This table gives cross-reference parts and alternative options found for MT3516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT3516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT35-16 | Bridge Rectifier Diode, 3 Phase, 35A, 1600V V(RRM), Silicon, PLASTIC, MT, 5 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MT3516 vs MT35-16 |
MT35-16-G | Bridge Rectifier Diode, 3 Phase, 35A, 1600V V(RRM), Silicon, LEAD FREE, PLASTIC, MT, 5 PIN | Sensitron Semiconductors | MT3516 vs MT35-16-G |
NTE53516 | Bridge Rectifier Diode, | NTE Electronics Inc | MT3516 vs NTE53516 |
MT3516 | Bridge Rectifier Diode, 3 Phase, 35A, 1600V V(RRM), Silicon, PLASTIC PACKAGE-5 | Won-Top Electronics Co Ltd | MT3516 vs MT3516 |
MT35-16 | Bridge Rectifier Diode, 3 Phase, 35A, 1600V V(RRM), Silicon, PLASTIC, MT, 5 PIN | Sensitron Semiconductors | MT3516 vs MT35-16 |