Part Details for MT35XU256ABA1G12-0AUT by Micron Technology Inc
Overview of MT35XU256ABA1G12-0AUT by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MT35XU256ABA1G12-0AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7926
|
Newark | Flash Memory, Aec-Q100, 256Mbit, 125Deg C, Flash Memory Type:Serial Nor, Memory Configuration:32M X 8Bit, Interfaces:Spi, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT35XU256ABA1G12-0AUT Min Qty: 1122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 | Buy Now |
DISTI #
MT35XU256ABA1G12-0AUT-ND
|
DigiKey | IC FLASH 256MBIT XCCELA 24TPBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
802 In Stock |
|
$5.2124 / $5.7100 | Buy Now |
DISTI #
MT35XU256ABA1G12-0
|
Avnet Americas | SPI FLASH NOR SLC 32MX8 TFBGA - Trays (Alt: MT35XU256ABA1G12-0) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.1708 / $5.9214 | Buy Now |
DISTI #
340-379932-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SPI 32MX8 TBGA AUT QLJW RoHS: Compliant | 0 |
|
$5.2100 / $5.7100 | Order Now |
DISTI #
MT35XU256ABA1G12-0AUT
|
Avnet Asia | SPI FLASH NOR SLC 32MX8 TFBGA (Alt: MT35XU256ABA1G12-0AUT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.7647 / $6.4474 | Buy Now |
Part Details for MT35XU256ABA1G12-0AUT
MT35XU256ABA1G12-0AUT CAD Models
MT35XU256ABA1G12-0AUT Part Data Attributes
|
MT35XU256ABA1G12-0AUT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT35XU256ABA1G12-0AUT
Micron Technology Inc
Flash, 256MX1, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Clock Frequency-Max (fCLK) | 166 MHz | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |