There are no models available for this part yet.
Overview of MT35XU512ABA1G12-0SIT TR by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20SITL/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
LM20SITLX/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
TPSM843820SITR | Texas Instruments | 4-V to 18-V input, advanced current mode, 8-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125 |
Price & Stock for MT35XU512ABA1G12-0SIT TR by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
557-MT35XU512ABA1G12-0SITTRCT-ND
|
DigiKey | IC FLASH 512MBIT XCCELA 24TPBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$5.8594 / $8.7900 | Buy Now | |
DISTI #
MT35XU512ABA1G12-0
|
Avnet Americas | NOR Flash 512Mbit 512M X 1bit SPI 1.8V 24-Pin TPBGA T/R - Tape and Reel (Alt: MT35XU512ABA1G12-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.2328 / $5.9924 | Buy Now | |
DISTI #
340-297853-REEL
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 64MX8 TBGA RoHS: Compliant | 1627 |
|
$5.3300 / $8.2300 | Buy Now | |
DISTI #
MT35XU512ABA1G12-0SIT TR
|
Avnet Silica | NOR Flash 512Mbit 512M X 1bit SPI 1.8V 24-Pin TPBGA T/R (Alt: MT35XU512ABA1G12-0SIT TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |