Part Details for MT3700W3-UV by Marktech Optoelectronics
Overview of MT3700W3-UV by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for MT3700W3-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1003-ND
|
DigiKey | EMITTER UV 370NM 15MA TO-5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$7.8681 / $14.3200 | Buy Now |
DISTI #
193-MT3700W3-UV
|
Mouser Electronics | Standard LEDs - Through Hole UV Emitter 370nm RoHS: Compliant | 0 |
|
$7.9000 / $14.3100 | Order Now |
Part Details for MT3700W3-UV
MT3700W3-UV CAD Models
MT3700W3-UV Part Data Attributes
|
MT3700W3-UV
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT3700W3-UV
Marktech Optoelectronics
Single Color LED, Water Clear
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.015 A | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.6 mm | |
Peak Wavelength | 370 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 90 deg |