Part Details for MT4067-12 by Micron Technology Inc
Overview of MT4067-12 by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MT4067-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, DIP | 632 |
|
$2.4750 / $4.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, DIP | 90 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for MT4067-12
MT4067-12 CAD Models
MT4067-12 Part Data Attributes
|
MT4067-12
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4067-12
Micron Technology Inc
Page Mode DRAM, 64KX4, 120ns, MOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT4067-12
This table gives cross-reference parts and alternative options found for MT4067-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4067-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM41464AP12 | 64KX4 PAGE MODE DRAM, 120ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Motorola Mobility LLC | MT4067-12 vs MCM41464AP12 |
TMS4464-12NL | 64KX4 PAGE MODE DRAM, 120ns, PDIP18 | Texas Instruments | MT4067-12 vs TMS4464-12NL |
KM41464AP-12 | Page Mode DRAM, 64KX4, 120ns, MOS, PDIP18 | Samsung Semiconductor | MT4067-12 vs KM41464AP-12 |
LH2464-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Sharp Corp | MT4067-12 vs LH2464-12 |
MCM41464AP12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Motorola Semiconductor Products | MT4067-12 vs MCM41464AP12 |