Part Details for MT40A1G16RC-062E IT:B by Micron Technology Inc
Overview of MT40A1G16RC-062E IT:B by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT40A1G16RC-062E IT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7948
|
Newark | Dram, 1G X 16Bit, -40 To 95Deg C, Dram Type:Ddr4, Memory Configuration:1G X 16Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Tfbga, No. Of Pins:96Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT40A1G16RC-062E IT:B Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3700 | Buy Now |
DISTI #
91AH7945
|
Newark | Dram, Ddr3, 16Gbit, -40 To 95Deg C Rohs Compliant: Yes |Micron MT40A1G16RC-062E IT:B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3577562
|
element14 Asia-Pacific | DRAM, DDR3, 16GBIT, -40 TO 95DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.6857 / $21.7098 | Buy Now |
DISTI #
3577562
|
Farnell | DRAM, DDR3, 16GBIT, -40 TO 95DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$17.0697 / $18.1625 | Buy Now |
|
Win Source Electronics | IC DRAM 16GBIT PARALLEL 96FBGA | 30800 |
|
$8.1020 / $12.1530 | Buy Now |