Part Details for MT40A1G16TD-062E AIT:F by Micron Technology Inc
Overview of MT40A1G16TD-062E AIT:F by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT40A1G16TD-062E AIT:F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7948
|
Newark | Dram, 16Gbit, 1G X 16Bit, -40 To 95Deg C, Dram Type:Ddr4, Memory Configuration:1G X 16Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT40A1G16TD-062E AIT:F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$13.3600 / $17.7800 | Buy Now |
DISTI #
29AK2614
|
Newark | Dram Ic Rohs Compliant: Yes |Micron MT40A1G16TD-062E AIT:F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $20.3200 | Buy Now |
DISTI #
557-MT40A1G16TD-062EAIT:F-ND
|
DigiKey | DDR4 16G 1GX16 FBGA Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8914 / $18.7300 | Buy Now |
DISTI #
MT40A1G16TD-062E A
|
Avnet Americas | DDR4 16G 1GX16 FBGA - Trays (Alt: MT40A1G16TD-062E A) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$12.3752 / $14.1716 | Buy Now |
DISTI #
25AK7948
|
Avnet Americas | DDR4 16G 1GX16 FBGA - Bulk (Alt: 25AK7948) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 416 Partner Stock |
|
$14.0500 / $17.7800 | Buy Now |
DISTI #
340-540522-TRAY
|
Mouser Electronics | DRAM DDR4 16G 1GX16 FBGA RoHS: Compliant | 386 |
|
$13.8700 / $19.1100 | Buy Now |
DISTI #
MT40A1G16TD-062E AIT:F
|
Avnet Asia | DDR4 16G 1GX16 FBGA (Alt: MT40A1G16TD-062E AIT:F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$11.7412 / $13.1316 | Buy Now |
DISTI #
MT40A1G16TD-062E AIT:F
|
Avnet Silica | DDR4 16G 1GX16 FBGA (Alt: MT40A1G16TD-062E AIT:F) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now |