Part Details for MT40A1G8SA-062E AAT:E by Micron Technology Inc
Overview of MT40A1G8SA-062E AAT:E by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT40A1G8SA-062E AAT:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7952
|
Newark | Dram, 1G X 8Bit, -40 To 105Deg C, Dram Type:Ddr4, Memory Configuration:1G X 8Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Tfbga, No. Of Pins:78Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT40A1G8SA-062E AAT:E Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT40A1G8SA-062E AAT:E
|
Avnet Asia | DRAM Chip DDR4 SDRAM 8Gbit 1G X 8 1.2V 78-Pin FBGA (Alt: MT40A1G8SA-062E AAT:E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$9.3177 / $10.4210 | Buy Now |