Part Details for MT40A1G8SA-062E:J by Micron Technology Inc
Overview of MT40A1G8SA-062E:J by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MT40A1G8SA-062E:J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7958
|
Newark | Dram, 1G X 8Bit, 0 To 95Deg C, Dram Type:Ddr4, Memory Configuration:1G X 8Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Tfbga, No. Of Pins:78Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Operating Temperature Min:0°Crohs Compliant: Yes |Micron MT40A1G8SA-062E:J Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5200 | Buy Now |
Part Details for MT40A1G8SA-062E:J
MT40A1G8SA-062E:J CAD Models
MT40A1G8SA-062E:J Part Data Attributes:
|
MT40A1G8SA-062E:J
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A1G8SA-062E:J
Micron Technology Inc
DDR4 DRAM, 1GX8, CMOS, PBGA78,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
Length | 11 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |