Part Details for MT40A2G8NEA-062E:J by Micron Technology Inc
Overview of MT40A2G8NEA-062E:J by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT40A2G8NEA-062E:J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7970
|
Newark | Dram, 16Gbit, 1.6Ghz, Fbga-78, Dram Type:Ddr4, Memory Configuration:2G X 8Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Fbga, No. Of Pins:78Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Operating Temperature Min:0°C Rohs Compliant: Yes |Micron MT40A2G8NEA-062E:J Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT40A2G8NEA-062E:J
|
Avnet Asia | DRAM, DDR4, 16 Gbit, 2G x 8bit, 1.6 GHz, FBGA, 78 Pins (Alt: MT40A2G8NEA-062E:J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$20.6118 / $23.0526 | Buy Now |