Part Details for MT40A512M16LY-062E AT:E by Micron Technology Inc
Overview of MT40A512M16LY-062E AT:E by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT40A512M16LY-062E AT:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7986
|
Newark | Dram, 512M X 16Bit, -40 To 105Deg C, Dram Type:Ddr4, Memory Configuration:512M X 16Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Tfbga, No. Of Pins:96Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT40A512M16LY-062E AT:E Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$12.2500 / $15.7500 | Buy Now | |
|
Chip1Cloud | DDR4-3200 512Mx16 (8Gb) | 2288 |
|
RFQ |