Part Details for MT40A512M16TD-062E AAT:R TR by Micron Technology Inc
Overview of MT40A512M16TD-062E AAT:R TR by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3062EACPZ | Analog Devices | 1/2 Duplex 500kbps RS-485/422 | |
LT3062EMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062EMS8E-3.3#PBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO |
Price & Stock for MT40A512M16TD-062E AAT:R TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-MT40A512M16TD-062EAAT:RTR-ND
|
DigiKey | IC DRAM 8GBIT PAR 96FBGA Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5619 | Buy Now |
DISTI #
MT40A512M16TD-062E
|
Avnet Americas | DDR4 8G 512MX16 FBGA - Tape and Reel (Alt: MT40A512M16TD-062E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$7.1198 | Buy Now |
DISTI #
340-540635-REEL
|
Mouser Electronics | DRAM DDR4 8G 512MX16 FBGA | 0 |
|
$7.3400 | Order Now |
DISTI #
MT40A512M16TD-062E AAT:R TR
|
Avnet Silica | DDR4 8G 512MX16 FBGA (Alt: MT40A512M16TD-062E AAT:R TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |