-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 128MX16, 0.18ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8003
|
Newark | Dram, 128M X 16Bit, 0 To 95Deg C, Dram Type:Ddr3, Memory Configuration:128M X 16Bit, Clock Frequency Max:1.066Ghz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.5V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41J128M16JT-093:K Min Qty: 1224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
79AK9250
|
Newark | Dram, 128M X 16Bit, 0 To 95Deg C Rohs Compliant: Yes |Micron MT41J128M16JT-093:K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.1900 / $6.7500 | Buy Now |
DISTI #
MT41J128M16JT-093:K-ND
|
DigiKey | IC DRAM 2GBIT PAR 96FBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1299 In Stock |
|
$3.8678 / $5.4200 | Buy Now |
DISTI #
MT41J128M16JT-093:
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2G-Bit 128Mx16 1.5V 96-Pin F-BGA - Bulk (Alt: MT41J128M16JT-093:) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2240 / $3.6920 | Buy Now |
DISTI #
340-135728-TRAY
|
Mouser Electronics | DRAM DDR3 2G 128MX16 FBGA RoHS: Compliant | 530 |
|
$3.6900 / $5.2700 | Buy Now |
|
Quest Components | 36 |
|
$3.9900 / $7.9800 | Buy Now | |
|
Quest Components | 652 |
|
$8.0835 / $12.1253 | Buy Now | |
DISTI #
MT41J128M16JT-093:
|
Avnet Americas | DRAM Chip DDR3 SDRAM 2G-Bit 128Mx16 1.5V 96-Pin F-BGA - Bulk (Alt: MT41J128M16JT-093:) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2240 / $3.6920 | Buy Now |
|
Ameya Holding Limited | 128MX16 DDR3 SDRAM PLASTIC COMMERCIAL PBF FBGA 1.5V | 1000 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT41J128M16JT-093:K
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41J128M16JT-093:K
Micron Technology Inc
DDR DRAM, 128MX16, 0.18ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA96,9X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.18 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1066 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.248 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |