Part Details for MT41K1G8RKB-107:P by Micron Technology Inc
Overview of MT41K1G8RKB-107:P by Micron Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MT41K1G8RKB-107:P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8008
|
Newark | Dram, 1G X 8Bit, 0 To 95Deg C, Dram Type:Ddr3L, Memory Configuration:1G X 8Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Tfbga, No. Of Pins:78Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41K1G8RKB-107:P Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9100 | Buy Now |
DISTI #
MT41K1G8RKB-107:P-ND
|
DigiKey | IC DRAM 8GBIT PAR 78FBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1752 In Stock |
|
$21.7367 / $29.7800 | Buy Now |
DISTI #
MT41K1G8RKB-107:P
|
Avnet Americas | DRAM, DDR3L, 8 Gbit, 1G x 8bit, 933 MHz, 78 Pins, FBGA - Trays (Alt: MT41K1G8RKB-107:P) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$19.9764 / $22.8762 | Buy Now |
DISTI #
MT41K1G8RKB-107:P
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8Gbit 1024M X 8 1.35V 78-Pin FBGA T/R - Tape and Reel (Alt: MT41K1G8RKB-107:P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$19.9764 / $22.8762 | Buy Now |
DISTI #
340-358906-TRAY
|
Mouser Electronics | DRAM DDR3 8G 1GX8 FBGA DDP RoHS: Compliant | 2514 |
|
$21.7400 / $29.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$34.6140 / $36.0000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$27.7060 | Buy Now | |
|
Quest Components | 1152 |
|
$43.0935 / $57.4580 | Buy Now | |
|
Quest Components | 16 |
|
$37.5000 / $39.0000 | Buy Now |
Part Details for MT41K1G8RKB-107:P
MT41K1G8RKB-107:P CAD Models
MT41K1G8RKB-107:P Part Data Attributes:
|
MT41K1G8RKB-107:P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K1G8RKB-107:P
Micron Technology Inc
DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
JESD-609 Code | e1 | |
Length | 10.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MT41K1G8RKB-107:P
This table gives cross-reference parts and alternative options found for MT41K1G8RKB-107:P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K1G8RKB-107:P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K1G8SN-107:A | DDR DRAM, 1GX8, CMOS, PBGA78, 9 X 13.20 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K1G8RKB-107:P vs MT41K1G8SN-107:A |
MT41K1G8TRF-107:E | DDR DRAM, 1GX8, CMOS, PBGA78, 9.50 X 11.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K1G8RKB-107:P vs MT41K1G8TRF-107:E |
MT41K1G8TRF-107IT:E | DDR DRAM, 1GX8, CMOS, PBGA78, 9.50 X 11.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K1G8RKB-107:P vs MT41K1G8TRF-107IT:E |
MT41K1G8SN-107IT:A | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT41K1G8RKB-107:P vs MT41K1G8SN-107IT:A |
MT41K1G8THE-107:D | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT41K1G8RKB-107:P vs MT41K1G8THE-107:D |