Part Details for MT41K256M8DA-107:K by Micron Technology Inc
Overview of MT41K256M8DA-107:K by Micron Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT41K256M8DA-107:K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2727
|
Newark | Dram, 256M X 8Bit, 0 To 95Deg C, Dram Type:Ddr3L, Memory Configuration:256M X 8Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Fbga, No. Of Pins:78Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41K256M8DA-107:K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$0.9780 | Buy Now |
DISTI #
MT41K256M8DA-107:K-ND
|
DigiKey | IC DRAM 2GBIT PAR 78FBGA Min Qty: 1440 Lead time: 2 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT41K256M8DA-107:K
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 256Mx8 1.35V 78-Pin F-BGA - Bulk (Alt: MT41K256M8DA-107:K) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2240 / $3.6920 | Buy Now |
DISTI #
83AH2727
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 256Mx8 1.35V 78-Pin F-BGA - Bulk (Alt: 83AH2727) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 405 Partner Stock |
|
$5.2800 / $6.6000 | Buy Now |
DISTI #
MT41K256M8DA-107:K
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 256Mx8 1.35V 78-Pin FBGA T/R - Tape and Reel (Alt: MT41K256M8DA-107:K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.2240 / $3.6920 | Buy Now |
DISTI #
340-135717-TRAY
|
Mouser Electronics | DRAM DDR3 2G 256MX8 FBGA RoHS: Compliant | 1434 |
|
$3.7700 / $5.9900 | Buy Now |
DISTI #
71250281
|
Verical | DRAM Chip DDR3L SDRAM 2Gbit 256Mx8 1.35V 78-Pin FBGA Tray RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 405 |
|
$1.5330 / $1.6718 | Buy Now |
DISTI #
MT41K256M8DA-107:K
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 256Mx8 1.35V 78-Pin F-BGA - Bulk (Alt: MT41K256M8DA-107:K) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2240 / $3.6920 | Buy Now |
DISTI #
83AH2727
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 256Mx8 1.35V 78-Pin F-BGA - Bulk (Alt: 83AH2727) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 405 Partner Stock |
|
$5.2800 / $6.6000 | Buy Now |
DISTI #
MT41K256M8DA-107:K
|
Avnet Americas | DRAM Chip DDR3L SDRAM 2G-Bit 256Mx8 1.35V 78-Pin FBGA T/R - Tape and Reel (Alt: MT41K256M8DA-107:K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.2240 / $3.6920 | Buy Now |
Part Details for MT41K256M8DA-107:K
MT41K256M8DA-107:K CAD Models
MT41K256M8DA-107:K Part Data Attributes:
|
MT41K256M8DA-107:K
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K256M8DA-107:K
Micron Technology Inc
DDR DRAM, 256MX8, 0.195ns, CMOS, PBGA78, 8 X 10.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, BGA78,9X13,32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.195 ns | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
JESD-609 Code | e1 | |
Length | 10.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.164 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MT41K256M8DA-107:K
This table gives cross-reference parts and alternative options found for MT41K256M8DA-107:K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K256M8DA-107:K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5TQ2G83DFR-TEL | DDR DRAM, 256MX8, 0.18ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | SK Hynix Inc | MT41K256M8DA-107:K vs H5TQ2G83DFR-TEL |
MT41K256M8DA-15E:M | DDR DRAM, 256MX8, 0.255ns, CMOS, PBGA78, 8 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K256M8DA-107:K vs MT41K256M8DA-15E:M |
IS43TR82560A-15HBLI | DDR DRAM, 256MX8, 13.125ns, CMOS, PBGA78, 9 X 10.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-78 | Integrated Silicon Solution Inc | MT41K256M8DA-107:K vs IS43TR82560A-15HBLI |
H5TQ2G83FFR-PBL | DDR DRAM, 256MX8, 0.225ns, CMOS, PBGA78, FBGA-78 | SK Hynix Inc | MT41K256M8DA-107:K vs H5TQ2G83FFR-PBL |
MT41K256M8DA-187E:K | DDR DRAM, 256MX8, CMOS, PBGA78, 8 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K256M8DA-107:K vs MT41K256M8DA-187E:K |
H5TQ2G83DFR-RDC | DDR DRAM, 256MX8, 0.195ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | SK Hynix Inc | MT41K256M8DA-107:K vs H5TQ2G83DFR-RDC |
H5TQ2G83DFR-G7J | DDR DRAM, 256MX8, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | SK Hynix Inc | MT41K256M8DA-107:K vs H5TQ2G83DFR-G7J |
H5TQ2G83EFR-H9C | DDR DRAM, 256MX8, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | SK Hynix Inc | MT41K256M8DA-107:K vs H5TQ2G83EFR-H9C |
MT41K256M8DA-15E:H | DDR DRAM, 256MX8, CMOS, PBGA78, 8 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K256M8DA-107:K vs MT41K256M8DA-15E:H |
MT41J256M8HX-187EAAT:D | DDR DRAM, 256MX8, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K256M8DA-107:K vs MT41J256M8HX-187EAAT:D |