Part Details for MT41K2G4RKB-107:P by Micron Technology Inc
Overview of MT41K2G4RKB-107:P by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT41K2G4RKB-107:P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8022
|
Newark | Dram, 2G X 4Bit, 0 To 95Deg C, Dram Type:Ddr3L, Memory Configuration:2G X 4Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Tfbga, No. Of Pins:78Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41K2G4RKB-107:P RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MT41K2G4RKB-107:P
|
Avnet Americas | SDRAM Chip 8Gb 2G x 4-bit DDR3L 78-Ball FBGA - Trays (Alt: MT41K2G4RKB-107:P) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MT41K2G4RKB-107:P
|
Avnet Americas | - Tape and Reel (Alt: MT41K2G4RKB-107:P) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
340-361570-TRAY
|
Mouser Electronics | DRAM DDR3 8G 2GX4 FBGA DDP RoHS: Compliant | 0 |
|
$20.2600 | Order Now |
Part Details for MT41K2G4RKB-107:P
MT41K2G4RKB-107:P CAD Models
MT41K2G4RKB-107:P Part Data Attributes
|
MT41K2G4RKB-107:P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K2G4RKB-107:P
Micron Technology Inc
DDR3L DRAM, 2GX4, CMOS, PBGA78, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-78 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
Length | 10.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 2GX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.022 A | |
Supply Current-Max | 0.163 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |