Part Details for MT41K512M8RH-125IT by Micron Technology Inc
Overview of MT41K512M8RH-125IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MT41K512M8RH-125IT
MT41K512M8RH-125IT CAD Models
MT41K512M8RH-125IT Part Data Attributes
|
MT41K512M8RH-125IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K512M8RH-125IT
Micron Technology Inc
DDR DRAM, 512KX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
Length | 10.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for MT41K512M8RH-125IT
This table gives cross-reference parts and alternative options found for MT41K512M8RH-125IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K512M8RH-125IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K512M8RH-125AAT:E | DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M8RH-125IT vs MT41K512M8RH-125AAT:E |
MT41K512M8RH-125IT:J | DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M8RH-125IT vs MT41K512M8RH-125IT:J |
MT41K512M8RH-125MAIT:E | DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M8RH-125IT vs MT41K512M8RH-125MAIT:E |
MT41K512M8RH-125IT:E | DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M8RH-125IT vs MT41K512M8RH-125IT:E |
MT41K512M8RH-125:E | DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M8RH-125IT vs MT41K512M8RH-125:E |
MT41K512M8RH-125AAT | DDR DRAM, 512KX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M8RH-125IT vs MT41K512M8RH-125AAT |
MT41K512M8RH-125M | DDR DRAM, 512KX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M8RH-125IT vs MT41K512M8RH-125M |
MT41K512M8RH-125AIT:E | DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | MT41K512M8RH-125IT vs MT41K512M8RH-125AIT:E |