Part Details for MT41K64M16TW-107 AAT:J TR by Micron Technology Inc
Overview of MT41K64M16TW-107 AAT:J TR by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT41K64M16TW-107 AAT:J TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1742-1-ND
|
DigiKey | IC DRAM 1GBIT PAR 96FBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$3.2439 / $5.6500 | Buy Now |
DISTI #
MT41K64M16TW-107 A
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin F-BGA T/R - Tape and Reel (Alt: MT41K64M16TW-107 A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5236 | Buy Now |
DISTI #
340-264442-REEL
|
Mouser Electronics | DRAM DDR3 1G 64MX16 FBGA RoHS: Compliant | 145 |
|
$2.8000 / $5.2500 | Buy Now |
DISTI #
MT41K64M16TW-107 AAT:J TR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin F-BGA T/R (Alt: MT41K64M16TW-107 AAT:J TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |