Part Details for MT41K64M16TW-107 AUT:J by Micron Technology Inc
Overview of MT41K64M16TW-107 AUT:J by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT41K64M16TW-107 AUT:J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8052
|
Newark | Dram, 64M X 16Bit, -40 To 125Deg C, Dram Type:Ddr3L, Memory Configuration:64M X 16Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Tfbga, No. Of Pins:96Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT41K64M16TW-107 AUT:J RoHS: Compliant Min Qty: 1224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
MT41K64M16TW-107AUT:J-ND
|
DigiKey | IC DRAM 1GBIT PAR 96FBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
632 In Stock |
|
$3.8381 / $5.3800 | Buy Now |
DISTI #
MT41K64M16TW-107 A
|
Avnet Americas | DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin F-BGA - Trays (Alt: MT41K64M16TW-107 A) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7248 | Buy Now |
DISTI #
340-295409-TRAY
|
Mouser Electronics | DRAM DDR3 1G 64MX16 FBGA LV V88A RoHS: Compliant | 994 |
|
$3.8400 / $5.2200 | Buy Now |
DISTI #
MT41K64M16TW-107 AUT:J
|
Avnet Asia | DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin F-BGA (Alt: MT41K64M16TW-107 AUT:J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.0353 / $3.3947 | Buy Now |
DISTI #
MT41K64M16TW-107 AUT:J
|
Avnet Silica | DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin F-BGA (Alt: MT41K64M16TW-107 AUT:J) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1224 | 1232 |
|
$5.0000 / $5.4000 | Buy Now |