Part Details for MT42L128M32D1GU-18WT by Micron Technology Inc
Overview of MT42L128M32D1GU-18WT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT42L128M32D1GU-18WT
MT42L128M32D1GU-18WT CAD Models
MT42L128M32D1GU-18WT Part Data Attributes
|
MT42L128M32D1GU-18WT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT42L128M32D1GU-18WT
Micron Technology Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Memory IC Type | DDR DRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |