Part Details for MT42L16M32D1HE-18 IT:E by Micron Technology Inc
Overview of MT42L16M32D1HE-18 IT:E by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT42L16M32D1HE-18 IT:E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8058
|
Newark | Dram, 16M X 32Bit, -40 To 85Deg C, Dram Type:Mobile Lpddr2, Memory Configuration:16M X 32Bit, Clock Frequency Max:533Mhz, Ic Case/Package:Vfbga, No. Of Pins:134Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT42L16M32D1HE-18 IT:E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$4.0900 | Buy Now |
DISTI #
557-MT42L16M32D1HE-18IT:E-ND
|
DigiKey | IC DRAM 512MBIT PAR 134VFBGA Min Qty: 1520 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2984 | Buy Now |
DISTI #
80AH8058
|
Avnet Americas | DRAM, Mobile LPDDR2, 512 Mbit, 16M x 32bit, 533 MHz, VFBGA, 134 Pins - Bulk (Alt: 80AH8058) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 500 Partner Stock |
|
$6.1300 / $8.6000 | Buy Now |
DISTI #
MT42L16M32D1HE-18
|
Avnet Americas | DRAM, Mobile LPDDR2, 512 Mbit, 16M x 32bit, 533 MHz, VFBGA, 134 Pins - Trays (Alt: MT42L16M32D1HE-18) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.9955 | Buy Now |
DISTI #
340-415339-TRAY
|
Mouser Electronics | DRAM LPDDR2 512M 16MX32 FBGA U07M RoHS: Compliant | 0 |
|
$5.1500 | Order Now |
DISTI #
MT42L16M32D1HE-18 IT:E
|
Avnet Silica | DRAM, Mobile LPDDR2, 512 Mbit, 16M x 32bit, 533 MHz, VFBGA, 134 Pins (Alt: MT42L16M32D1HE-18 IT:E) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |