MT42L256M32D4MG-3IT:A
Micron Technology Inc
Description: DDR DRAM, 256MX32, CMOS, PBGA134, 11.50 X 11.50 MM, GREEN, FBGA-134

Overview of MT42L256M32D4MG-3IT:A by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for MT42L256M32D4MG-3IT:A by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components DDR DRAM 384
  • 1 $14.6250
  • 149 $12.9375
  • 310 $12.3750
$12.3750 / $14.6250 Buy Now

CAD Models for MT42L256M32D4MG-3IT:A by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT42L256M32D4MG-3IT:A by Micron Technology Inc

MT42L256M32D4MG-3IT:A
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TFBGA,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
SELF REFRESH; IT ALSO REQUIRES 1.2V NOM
JESD-30 Code
S-PBGA-B134
Length
11.5 mm
Memory Density
8589934592 bit
Memory IC Type
LPDDR2 DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
134
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Organization
256MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
11.5 mm
Want to compare parts?
  1. MT42L256M32D4MG-3IT:A
    Micron Technology Inc
    DDR DRAM, 256MX32, CMOS, PBGA134, 11.50 X 11.50 MM, GREEN, FBGA-134
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT42L256M32D4MG-3IT:A by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT42L256M32D4MG-3IT:A by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT42L256M32D4MG-3IT:A would you like to use for your alert(s)?
  • Please alert me when MT42L256M32D4MG-3IT:A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT42L256M32D4MG-3IT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT42L256M32D4MG-3IT:A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT42L256M32D4MG-3IT:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT42L256M32D4MG-3IT:A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT42L256M32D4MG-3IT:A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: