MT42L32M32D1HE-18 AAT ES:D TR
Micron Technology Inc

Overview of MT42L32M32D1HE-18 AAT ES:D TR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MT42L32M32D1HE-18 AAT ES:D TR by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MT42L32M32D1HE-18
Avnet Americas DRAM Chip LPDDR2 SDRAM 1G-bit 32M X 32 1.2V 134-Pin FBGA T/R - Tape and Reel (Alt: MT42L32M32D1HE-18) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for MT42L32M32D1HE-18 AAT ES:D TR by Micron Technology Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT42L32M32D1HE-18 AAT ES:D TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT42L32M32D1HE-18 AAT ES:... by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT42L32M32D1HE-18 AAT ES:... would you like to use for your alert(s)?
  • Please alert me when MT42L32M32D1HE-18 AAT ES:... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT42L32M32D1HE-18 AAT ES:... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT42L32M32D1HE-18 AAT ES:... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT42L32M32D1HE-18 AAT ES:... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT42L32M32D1HE-18 AAT ES:....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT42L32M32D1HE-18 AAT ES:D TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: