MT42L32M32D1HE-18 AAT ES:D by: Micron Technology Inc

Part Details for MT42L32M32D1HE-18 AAT ES:D by Micron Technology Inc

Overview of MT42L32M32D1HE-18 AAT ES:D by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT42L32M32D1HE-18 AAT ES:D

Part # Distributor Description Stock Price Buy
Newark Dram, 32M X 32Bit, -40 To 105Deg C, Dram Type:Lpddr2, Dram Density:1Gbit, Dram Memory Configuration:32M X 32Bit, Clock Frequency:533Mhz, Memory Case Style:Vfbga, No. Of Pins:134Pins, Supply Voltage Nom:1.2V, Access Time:1.875Ns Rohs Compliant: Yes |Micron MT42L32M32D1HE-18 AAT ES:D Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.1800
$5.1800 Buy Now
DISTI # MT42L32M32D1HE-18 AAT ES:D
Avnet Americas DRAM Chip LPDDR2 SDRAM 1G-bit 32M X 32 1.2V 134-Pin FBGA - Trays (Alt: MT42L32M32D1HE-18 AAT ES:D) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 18 Weeks, 0 Days Container: Tray 0
RFQ

Part Details for MT42L32M32D1HE-18 AAT ES:D

MT42L32M32D1HE-18 AAT ES:D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT42L32M32D1HE-18 AAT ES:D by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT42L32M32D1HE-18 AAT ES:... by Micron Technology Inc

  • Please alert me when MT42L32M32D1HE-18 AAT ES:... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT42L32M32D1HE-18 AAT ES:... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT42L32M32D1HE-18 AAT ES:... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT42L32M32D1HE-18 AAT ES:... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT42L32M32D1HE-18 AAT ES:....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT42L32M32D1HE-18 AAT ES:D by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: