Part Details for MT46H32M16LFBF-5 AIT:C by Micron Technology Inc
Overview of MT46H32M16LFBF-5 AIT:C by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT46H32M16LFBF-5 AIT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8088
|
Newark | Dram, 32M X 16Bit, -40 To 105Deg C, Dram Type:Mobile Lpddr, Memory Configuration:32M X 16Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Vfbga, No. Of Pins:60Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT46H32M16LFBF-5 AIT:C RoHS: Compliant Min Qty: 1782 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |