Part Details for MT46H32M16LFBF-6IT by Micron Technology Inc
Overview of MT46H32M16LFBF-6IT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for MT46H32M16LFBF-6IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LPDDR1 DRAM | 19 |
|
$24.9280 / $26.2400 | Buy Now |
Part Details for MT46H32M16LFBF-6IT
MT46H32M16LFBF-6IT CAD Models
MT46H32M16LFBF-6IT Part Data Attributes
|
MT46H32M16LFBF-6IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46H32M16LFBF-6IT
Micron Technology Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Memory IC Type | DDR DRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MT46H32M16LFBF-6IT
This table gives cross-reference parts and alternative options found for MT46H32M16LFBF-6IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H32M16LFBF-6IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46H32M16LFBF-6IT:C | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6IT:C |
MT46HC32M16LGBF-6IT:B | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46HC32M16LGBF-6IT:B |
MT46H32M16LGBF-6AT:C | DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46H32M16LGBF-6AT:C |
MT46HC32M16LGBF-6LIT:B | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46HC32M16LGBF-6LIT:B |
MT46H32M16LGBF-6IT:C | DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46H32M16LGBF-6IT:C |
MT46H32M16LFBF-6AAT:C | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6AAT:C |
MT46HC32M16LGBF-6:B | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46HC32M16LGBF-6:B |
MT46H32M16LGBF-6LIT:C | DDR DRAM, 32MX16, CMOS, PBGA60, 9 X 8 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46H32M16LGBF-6LIT:C |
MT46HC32M16LGBF-6L:B | DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46HC32M16LGBF-6L:B |
MT46H32M16LFBF-6LAAT:C | DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 | Micron Technology Inc | MT46H32M16LFBF-6IT vs MT46H32M16LFBF-6LAAT:C |