There are no models available for this part yet.
Overview of MT46H32M32LFB5-5 IT:B by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MT46H32M32LFB5-5 IT:B by Micron Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH8094
|
Newark | Dram, 32M X 32Bit, -40 To 85Deg C, Dram Type:Mobile Lpddr, Memory Configuration:32M X 32Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Vfbga, No. Of Pins:90Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Micron MT46H32M32LFB5-5 IT:B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$4.3700 | Buy Now | |
DISTI #
557-MT46H32M32LFB5-5IT:B-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 90VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1397 In Stock |
|
$5.7674 / $8.2200 | Buy Now | |
DISTI #
MT46H32M32LFB5-5 I
|
Avnet Americas | DRAM Chip Mobile LPDDR SDRAM 1G-Bit 32Mx32 1.8V 90-Pin VF-BGA Tray - Trays (Alt: MT46H32M32LFB5-5 I) RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1141 |
|
$4.4275 | Buy Now | |
DISTI #
80AH8094
|
Avnet Americas | DRAM Chip Mobile LPDDR SDRAM 1G-Bit 32Mx32 1.8V 90-Pin VF-BGA Tray - Bulk (Alt: 80AH8094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 390 Partner Stock |
|
$6.7100 / $7.8000 | Buy Now | |
DISTI #
340-115526-TRAY
|
Mouser Electronics | DRAM MOBILE DDR 1G 32MX32 FBGA IT T68M RoHS: Compliant | 1447 |
|
$5.7700 / $7.9500 | Buy Now | |
DISTI #
83686586
|
Verical | DRAM Chip Mobile LPDDR SDRAM 1Gbit 32Mx32 1.8V 90-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 8136 |
|
$5.2160 / $7.0140 | Buy Now | |
DISTI #
83712519
|
Verical | DRAM Chip Mobile LPDDR SDRAM 1Gbit 32Mx32 1.8V 90-Pin VFBGA Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 390 |
|
$5.9347 / $6.8819 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
MT46H32M32LFB5-5 IT:B
|
Avnet Asia | DRAM Chip Mobile LPDDR SDRAM 1G-Bit 32Mx32 1.8V 90-Pin VF-BGA Tray (Alt: MT46H32M32LFB5-5 IT:B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 1000 |
|
$4.6235 / $5.6143 | Buy Now | |
DISTI #
MT46H32M32LFB5-5 IT:B
|
Avnet Silica | DRAM Chip Mobile LPDDR SDRAM 1G-Bit 32Mx32 1.8V 90-Pin VF-BGA Tray (Alt: MT46H32M32LFB5-5 IT:B) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 13 Weeks, 0 Days | Silica - 2880 |
|
Buy Now |