Memory
MT46V16M16TG-6T:C
Micron Technology Inc
Description: DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66

Overview of MT46V16M16TG-6T:C by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT46V16M16TG-6T:C by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 16M X 16 DDR DRAM, 0.7 NS, PDSO66 306
  • 1 $11.5000
  • 146 $6.6125
  • 303 $6.2100
$6.2100 / $11.5000 Buy Now
Quest Components 16M X 16 DDR DRAM, 0.7 NS, PDSO66 207
  • 1 $18.9000
  • 65 $14.7000
  • 137 $13.4400
$13.4400 / $18.9000 Buy Now

CAD Models for MT46V16M16TG-6T:C by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V16M16TG-6T:C by Micron Technology Inc

MT46V16M16TG-6T:C
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
0.400 INCH, PLASTIC, TSOP-66
Pin Count
66
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e0
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT46V16M16TG-6T:C
    Micron Technology Inc
    DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66
    VS

Alternate Parts for MT46V16M16TG-6T:C

This table gives cross-reference parts and alternative options found for MT46V16M16TG-6T:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V16M16TG-6T:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V16M16P-6T:C DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M16TG-6T:C vs MT46V16M16P-6T:C
MT46V16M16TG-6T DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M16TG-6T:C vs MT46V16M16TG-6T
MT46V16M16TG-6TL:C DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M16TG-6T:C vs MT46V16M16TG-6TL:C
MT46V16M16P-6TL DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M16TG-6T:C vs MT46V16M16P-6TL
Part Number Description Manufacturer Compare
V58C2256164SHLN6 DDR DRAM, 16MX16, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V16M16TG-6T:C vs V58C2256164SHLN6
W9425G6EH-5 DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, TSOP2-66 Winbond Electronics Corp MT46V16M16TG-6T:C vs W9425G6EH-5
EDD2516AETA-6B-E DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Elpida Memory Inc MT46V16M16TG-6T:C vs EDD2516AETA-6B-E
MT46V16M16P-6TLHIT DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M16TG-6T:C vs MT46V16M16P-6TLHIT
V58C2256164SALN-6 DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, DIE-STACKED, TSOP2-66 ProMOS Technologies Inc MT46V16M16TG-6T:C vs V58C2256164SALN-6
V58C2256164SHLN6E DDR DRAM, 16MX16, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V16M16TG-6T:C vs V58C2256164SHLN6E
H5DU2562GTR-E3 DDR DRAM, 16MX16, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc MT46V16M16TG-6T:C vs H5DU2562GTR-E3
V58C2256164SHUD6E DDR DRAM, 16MX16, CMOS, PDSO66, 0.400 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V16M16TG-6T:C vs V58C2256164SHUD6E
K4H561638J-LCB3T00 DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor MT46V16M16TG-6T:C vs K4H561638J-LCB3T00
MT46V16M16TG-6RH DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V16M16TG-6T:C vs MT46V16M16TG-6RH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V16M16TG-6T:C by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V16M16TG-6T:C by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46V16M16TG-6T:C would you like to use for your alert(s)?
  • Please alert me when MT46V16M16TG-6T:C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V16M16TG-6T:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V16M16TG-6T:C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V16M16TG-6T:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V16M16TG-6T:C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V16M16TG-6T:C by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: