Memory
MT46V32M16P-5B:FTR
Micron Technology Inc
Description: DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66

Overview of MT46V32M16P-5B:FTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT46V32M16P-5B:FTR by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 245
  • 1 $9.0000
  • 6 $6.7500
  • 16 $6.0750
  • 29 $5.6250
  • 73 $5.4000
  • 150 $5.1750
$5.1750 / $9.0000 Buy Now
Quest Components 32MX16 DDR DRAM, 0.7NS, PDSO66 196
  • 1 $12.0000
  • 63 $7.5000
  • 134 $7.2000
$7.2000 / $12.0000 Buy Now

CAD Models for MT46V32M16P-5B:FTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V32M16P-5B:FTR by Micron Technology Inc

MT46V32M16P-5B:FTR
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e3
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. MT46V32M16P-5B:FTR
    Micron Technology Inc
    DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66
    VS

Alternate Parts for MT46V32M16P-5B:FTR

This table gives cross-reference parts and alternative options found for MT46V32M16P-5B:FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M16P-5B:FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43R16320B-5TL-TR DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Integrated Silicon Solution Inc MT46V32M16P-5B:FTR vs IS43R16320B-5TL-TR
V58C2512164SALI4 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V32M16P-5B:FTR vs V58C2512164SALI4
V58C512164SBLT-5 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V32M16P-5B:FTR vs V58C512164SBLT-5
EDD5116ADTA-5C DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Elpida Memory Inc MT46V32M16P-5B:FTR vs EDD5116ADTA-5C
V58C2512164SBI5I DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V32M16P-5B:FTR vs V58C2512164SBI5I
IC43R16320B-6TL DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Integrated Silicon Solution Inc MT46V32M16P-5B:FTR vs IC43R16320B-6TL
V58C512164SBLI-5 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V32M16P-5B:FTR vs V58C512164SBLI-5
EDD5116AFTA-5BH-E DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, TSSOP2-66 Elpida Memory Inc MT46V32M16P-5B:FTR vs EDD5116AFTA-5BH-E
EDD5116ADTA-5C-E DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Elpida Memory Inc MT46V32M16P-5B:FTR vs EDD5116ADTA-5C-E
V58C512164SBI-5 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc MT46V32M16P-5B:FTR vs V58C512164SBI-5
Part Number Description Manufacturer Compare
HYB25D512160BEL-6 DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG MT46V32M16P-5B:FTR vs HYB25D512160BEL-6
IS43R16320B-5TL DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Integrated Silicon Solution Inc MT46V32M16P-5B:FTR vs IS43R16320B-5TL
IS43R16320D-6TLI DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 Integrated Silicon Solution Inc MT46V32M16P-5B:FTR vs IS43R16320D-6TLI
HY5DU121622BLT-L DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc MT46V32M16P-5B:FTR vs HY5DU121622BLT-L
MT46V32M16TG-0:C DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:FTR vs MT46V32M16TG-0:C
MT46V32M16TG-75LIT DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:FTR vs MT46V32M16TG-75LIT
HY5DU121622BTP-H DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 SK Hynix Inc MT46V32M16P-5B:FTR vs HY5DU121622BTP-H
MT46V32M16TG-6T:FTR DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:FTR vs MT46V32M16TG-6T:FTR
HY5DU121622DLT-L DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc MT46V32M16P-5B:FTR vs HY5DU121622DLT-L
MT46V32M16TG-75E:C DDR DRAM, 32MX16, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc MT46V32M16P-5B:FTR vs MT46V32M16TG-75E:C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V32M16P-5B:FTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V32M16P-5B:FTR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46V32M16P-5B:FTR would you like to use for your alert(s)?
  • Please alert me when MT46V32M16P-5B:FTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V32M16P-5B:FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V32M16P-5B:FTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V32M16P-5B:FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V32M16P-5B:FTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V32M16P-5B:FTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: