Part Details for MT47H256M8EB-25E AIT:C by Micron Technology Inc
Overview of MT47H256M8EB-25E AIT:C by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SIT8004AC-23-25E-150.00000 | SiTime | SIT8004AC-23-25E-150.00000 | |
SiT8256AC-83-25E-156.250000 | SiTime | SiT8256AC-83-25E-156.250000 |
Price & Stock for MT47H256M8EB-25E AIT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8124
|
Newark | Dram, 256M X 8Bit, -40 To 95Deg C, Dram Type:Ddr2, Dram Density:2Gbit, Dram Memory Configuration:256M X 8Bit, Clock Frequency:400Mhz, Memory Case Style:Fbga, No. Of Pins:60Pins, Supply Voltage Nom:1.8V, Access Time:2.5Ns Rohs Compliant: Yes |Micron MT47H256M8EB-25E AIT:C RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7700 | Buy Now |