Memory
MT47H32M16CC-5E
Micron Technology Inc
Description: DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, 12 X 12.50 MM, ROHS COMPLIANT, PLASTIC, FBGA-84

Overview of MT47H32M16CC-5E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT47H32M16CC-5E by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   22
RFQ

CAD Models for MT47H32M16CC-5E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT47H32M16CC-5E by Micron Technology Inc

MT47H32M16CC-5E
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA, BGA84,9X15,32
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B84
JESD-609 Code
e1
Length
12.5 mm
Memory Density
536870912 bit
Memory IC Type
DDR2 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
84
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA84,9X15,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.007 A
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
12 mm
Want to compare parts?
  1. MT47H32M16CC-5E
    Micron Technology Inc
    DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, 12 X 12.50 MM, ROHS COMPLIANT, PLASTIC, FBGA-84
    VS

Alternate Parts for MT47H32M16CC-5E

This table gives cross-reference parts and alternative options found for MT47H32M16CC-5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H32M16CC-5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT47H32M16BN-5EL DDR DRAM, 32MX16, 600ns, CMOS, PBGA84 Micron Technology Inc MT47H32M16CC-5E vs MT47H32M16BN-5EL
MT47H32M16BN-5E DDR DRAM, 32MX16, 600ns, CMOS, PBGA84 Micron Technology Inc MT47H32M16CC-5E vs MT47H32M16BN-5E
Part Number Description Manufacturer Compare
K4T51163QG-HLD50 DDR DRAM, 32MX16, 0.5ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 Samsung Semiconductor MT47H32M16CC-5E vs K4T51163QG-HLD50
MT47H32M16BN-5ELIT:D DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, 10 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc MT47H32M16CC-5E vs MT47H32M16BN-5ELIT:D
V59C1512164QAF-5 DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 ProMOS Technologies Inc MT47H32M16CC-5E vs V59C1512164QAF-5
HYB18TC512160CF-1.9 DDR DRAM, 32MX16, 0.35ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 Qimonda AG MT47H32M16CC-5E vs HYB18TC512160CF-1.9
MT47H32M16HW-37ELAT:G DDR DRAM, 32MX16, 0.5ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 Micron Technology Inc MT47H32M16CC-5E vs MT47H32M16HW-37ELAT:G
IS46DR16320-37CBLA1 DDR DRAM, 32MX16, CMOS, PBGA84, 13 X 10.50 MM, 0.80 MM PITCH, LEAD FREE, MO-207, FBGA-84 Integrated Silicon Solution Inc MT47H32M16CC-5E vs IS46DR16320-37CBLA1
V59C1512164QCLF-3 DDR DRAM, 32MX16, CMOS, PBGA84, ROHS COMPLIANT, MO-207, FBGA-84 ProMOS Technologies Inc MT47H32M16CC-5E vs V59C1512164QCLF-3
MT47H32M16HR-5ELIT:F DDR DRAM, 64MX16, 0.6ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc MT47H32M16CC-5E vs MT47H32M16HR-5ELIT:F
MT47H32M16BN-5EAT:D DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, 10 X 12.5 MM, ROHS COMPLIANT, FBGA-84 Micron Technology Inc MT47H32M16CC-5E vs MT47H32M16BN-5EAT:D
EDE5116ABSA-4A-E DDR DRAM, 32MX16, 0.6ns, CMOS, PBGA84, MICRO, FBGA-84 Elpida Memory Inc MT47H32M16CC-5E vs EDE5116ABSA-4A-E

Related Parts for MT47H32M16CC-5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT47H32M16CC-5E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT47H32M16CC-5E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT47H32M16CC-5E would you like to use for your alert(s)?
  • Please alert me when MT47H32M16CC-5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT47H32M16CC-5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT47H32M16CC-5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT47H32M16CC-5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT47H32M16CC-5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT47H32M16CC-5E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: