Part Details for MT48H16M32LFB5-6 IT:C TR by Micron Technology Inc
Overview of MT48H16M32LFB5-6 IT:C TR by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT48H16M32LFB5-6 IT:C TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1929-1-ND
|
DigiKey | IC DRAM 512MBIT PAR 90VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4161 In Stock |
|
$4.7325 / $6.8300 | Buy Now |
DISTI #
MT48H16M32LFB5-6 I
|
Avnet Americas | MICMT48H16M32LFB5-6 IT:C TR - Tape and Reel (Alt: MT48H16M32LFB5-6 I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.2160 / $4.8280 | Buy Now |
DISTI #
340-123427-REEL
|
Mouser Electronics | DRAM MOBILE SDRAM 512M 16MX32 FBGA RoHS: Compliant | 393 |
|
$4.9100 / $6.8800 | Buy Now |
|
Bristol Electronics | 737 |
|
RFQ | ||
DISTI #
MT48H16M32LFB5-6 I
|
Avnet Americas | MICMT48H16M32LFB5-6 IT:C TR - Tape and Reel (Alt: MT48H16M32LFB5-6 I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.2160 / $4.8280 | Buy Now |
DISTI #
MT48H16M32LFB5-6 I
|
Avnet Americas | MICMT48H16M32LFB5-6 IT:C TR - Tape and Reel (Alt: MT48H16M32LFB5-6 I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.2160 / $4.8280 | Buy Now |
DISTI #
MT48H16M32LFB5-6 IT:C TR
|
Avnet Silica | MICMT48H16M32LFB5-6 IT:C TR (Alt: MT48H16M32LFB5-6 IT:C TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 12000 |
|
Buy Now | |
|
New Advantage Corporation | VFBGA 90/I�/MOBILE SDRAM 16MX32 PLASTIC GREEN 1.8V RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$6.0600 / $6.5100 | Buy Now |