Part Details for MT48H32M16LFB4-6 IT:C by Micron Technology Inc
Overview of MT48H32M16LFB4-6 IT:C by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT48H32M16LFB4-6 IT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8138
|
Newark | Dram, 32M X 16Bit, -40 To 85Deg C, Dram Type:Mobile Lpsdr, Memory Configuration:32M X 16Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Vfbga, No. Of Pins:54Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Micron MT48H32M16LFB4-6 IT:C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1560 |
|
$4.0000 | Buy Now |
DISTI #
MT48H32M16LFB4-6IT:C-ND
|
DigiKey | IC DRAM 512MBIT PAR 54VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
341 In Stock |
|
$4.9255 / $6.8700 | Buy Now |
DISTI #
MT48H32M16LFB4-6 IT:C
|
Avnet Americas | DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA - Trays (Alt: MT48H32M16LFB4-6 IT:C) RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 485 |
|
$4.2160 / $4.8280 | Buy Now |
DISTI #
80AH8138
|
Avnet Americas | DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA - Bulk (Alt: 80AH8138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 1560 Partner Stock |
|
$5.7500 / $7.2100 | Buy Now |
DISTI #
340-123397-TRAY
|
Mouser Electronics | DRAM MOBILE SDRAM 512M 32MX16 FBGA RoHS: Compliant | 10873 |
|
$4.9200 / $6.8700 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
MT48H32M16LFB4-6 IT:C
|
Avnet Americas | DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA - Trays (Alt: MT48H32M16LFB4-6 IT:C) RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 485 |
|
$4.2160 / $4.8280 | Buy Now |
DISTI #
80AH8138
|
Avnet Americas | DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA - Bulk (Alt: 80AH8138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 1560 Partner Stock |
|
$5.7500 / $7.2100 | Buy Now |
DISTI #
MT48H32M16LFB4-6 IT:C
|
Avnet Americas | DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA - Trays (Alt: MT48H32M16LFB4-6 IT:C) RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 485 |
|
$4.2160 / $4.8280 | Buy Now |
DISTI #
80AH8138
|
Avnet Americas | DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA - Bulk (Alt: 80AH8138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 1560 Partner Stock |
|
$5.7500 / $7.2100 | Buy Now |