Memory
MT48H8M16LFF4-8IT
Micron Technology Inc
Description: Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, FBGA-54

Overview of MT48H8M16LFF4-8IT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for MT48H8M16LFF4-8IT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48H8M16LFF4-8IT by Micron Technology Inc

MT48H8M16LFF4-8IT
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
8 X 8 MM, LEAD FREE, FBGA-54
Pin Count
54
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
125 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
S-PBGA-B54
JESD-609 Code
e0
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA54,9X9,32
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.00001 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT48H8M16LFF4-8IT
    Micron Technology Inc
    Synchronous DRAM, 8MX16, 6ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, FBGA-54
    VS

Alternate Parts for MT48H8M16LFF4-8IT

This table gives cross-reference parts and alternative options found for MT48H8M16LFF4-8IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48H8M16LFF4-8IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4M28163PH-BG1L0 Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor MT48H8M16LFF4-8IT vs K4M28163PH-BG1L0
MT48H8M16LFB4-8ITTR Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48H8M16LFF4-8IT vs MT48H8M16LFB4-8ITTR
K4M28163PD-RS1L Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, CSP-54 Samsung Semiconductor MT48H8M16LFF4-8IT vs K4M28163PD-RS1L
V55C1128164MCK9 Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, GREEN, MO-207, FBGA-54 ProMOS Technologies Inc MT48H8M16LFF4-8IT vs V55C1128164MCK9
K4M28163PD-BG1L Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, CSP-54 Samsung Semiconductor MT48H8M16LFF4-8IT vs K4M28163PD-BG1L
K4M28163PH-BC900 Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor MT48H8M16LFF4-8IT vs K4M28163PH-BC900
HY5S2A6CLF-S Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48H8M16LFF4-8IT vs HY5S2A6CLF-S
K4M28163PH-BE900 Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor MT48H8M16LFF4-8IT vs K4M28163PH-BE900
K4M28163PH-RE1L0 Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, FBGA-54 Samsung Semiconductor MT48H8M16LFF4-8IT vs K4M28163PH-RE1L0
MT48H8M16LFB4-10:J Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48H8M16LFF4-8IT vs MT48H8M16LFB4-10:J

Related Parts for MT48H8M16LFF4-8IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48H8M16LFF4-8IT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48H8M16LFF4-8IT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48H8M16LFF4-8IT would you like to use for your alert(s)?
  • Please alert me when MT48H8M16LFF4-8IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48H8M16LFF4-8IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48H8M16LFF4-8IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48H8M16LFF4-8IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48H8M16LFF4-8IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48H8M16LFF4-8IT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: