Part Details for MT48LC16M16A2B4-6A IT:G by Micron Technology Inc
Overview of MT48LC16M16A2B4-6A IT:G by Micron Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT48LC16M16A2B4-6A IT:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8141
|
Newark | Dram, 16M X 16Bit, -40 To 85Deg C, Dram Type:Sdr, Memory Configuration:16M X 16Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Vfbga, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT48LC16M16A2B4-6A IT:G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1355 |
|
$6.4200 / $7.9700 | Buy Now |
DISTI #
MT48LC16M16A2B4-6AIT:G-ND
|
DigiKey | IC DRAM 256MBIT PAR 54VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2475 In Stock |
|
$5.6583 / $7.8900 | Buy Now |
DISTI #
MT48LC16M16A2B4-6A
|
Avnet Americas | DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, VFBGA - Trays (Alt: MT48LC16M16A2B4-6A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 558 |
|
$4.7946 / $5.6985 | Buy Now |
DISTI #
80AH8141
|
Avnet Americas | DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, VFBGA - Bulk (Alt: 80AH8141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 1355 Partner Stock |
|
$6.4200 / $7.9700 | Buy Now |
DISTI #
340-128306-TRAY
|
Mouser Electronics | DRAM SDRAM 256M 16MX16 FBGA RoHS: Compliant | 2366 |
|
$5.5000 / $7.6600 | Buy Now |
DISTI #
E54:1762_03503441
|
Arrow Electronics | DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2402 | Europe - 8956 |
|
$7.8910 | Buy Now |
DISTI #
V36:1790_07227115
|
Arrow Electronics | DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2344 | Americas - 449 |
|
$7.9840 | Buy Now |
DISTI #
77799265
|
Verical | DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 8956 |
|
$7.8910 | Buy Now |
DISTI #
74090319
|
Verical | DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA Tray Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 449 |
|
$7.9840 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |