Part Details for MT48LC16M16A2P-6A:GTR by Micron Technology Inc
Overview of MT48LC16M16A2P-6A:GTR by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT48LC16M16A2P-6A:GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 7704 |
|
RFQ |
Part Details for MT48LC16M16A2P-6A:GTR
MT48LC16M16A2P-6A:GTR CAD Models
MT48LC16M16A2P-6A:GTR Part Data Attributes:
|
MT48LC16M16A2P-6A:GTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2P-6A:GTR
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for MT48LC16M16A2P-6A:GTR
This table gives cross-reference parts and alternative options found for MT48LC16M16A2P-6A:GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2P-6A:GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A2P-6A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2P-6A |
MT48LC16M16A2TG-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2TG-6 |
MT48LC16M16A2P-6A:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2P-6A:D |
MT48LC16M16A2TG-6AIT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2TG-6AIT:D |
MT48LC16M16A2P-6AAAT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2P-6AAAT |
MT48LC16M16A2TG-6AES:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2TG-6AES:D |
MT48LC16M16A2P-6AAAT:D | Synchronous DRAM, | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2P-6AAAT:D |
MT48LC16M16A2P-6AIT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2P-6AIT |
MT48LC16M16A2P-6AAIT:D | Synchronous DRAM, | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2P-6AAIT:D |
MT48LC16M16A2P-6AIT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2P-6A:GTR vs MT48LC16M16A2P-6AIT:D |