MT48LC16M8A2P-6A:L
Micron Technology Inc
Description: Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, TSOP2-54

Overview of MT48LC16M8A2P-6A:L by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT48LC16M8A2P-6A:L by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components SYNCHRONOUS DRAM 14
  • 1 $6.3900
  • 3 $4.2600
  • 7 $3.1950
$3.1950 / $6.3900 Buy Now

CAD Models for MT48LC16M8A2P-6A:L by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC16M8A2P-6A:L by Micron Technology Inc

MT48LC16M8A2P-6A:L
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TSOP2, TSOP54,.46,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
167 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0025 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT48LC16M8A2P-6A:L
    Micron Technology Inc
    Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, TSOP2-54
    VS

Alternate Parts for MT48LC16M8A2P-6A:L

This table gives cross-reference parts and alternative options found for MT48LC16M8A2P-6A:L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M8A2P-6A:L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC16M8A2TG-6AAT:L Synchronous DRAM, Micron Technology Inc MT48LC16M8A2P-6A:L vs MT48LC16M8A2TG-6AAT:L
MT48LC16M8A2TG-6A:L Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, TSOP2-54 Micron Technology Inc MT48LC16M8A2P-6A:L vs MT48LC16M8A2TG-6A:L
MT48LC16M8A2P-6AAT:L Synchronous DRAM, Micron Technology Inc MT48LC16M8A2P-6A:L vs MT48LC16M8A2P-6AAT:L
MT48LC16M8A2P-6AAIT:L Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, TSOP2-54 Micron Technology Inc MT48LC16M8A2P-6A:L vs MT48LC16M8A2P-6AAIT:L
MT48LC16M8A2TG-6AIT:L Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, TSOP2-54 Micron Technology Inc MT48LC16M8A2P-6A:L vs MT48LC16M8A2TG-6AIT:L
Part Number Description Manufacturer Compare
HY57V28820HCT-H Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC16M8A2P-6A:L vs HY57V28820HCT-H
IS42S81600A-7T Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc MT48LC16M8A2P-6A:L vs IS42S81600A-7T
MT48LC16M8A2P-6AAT:L Synchronous DRAM, Micron Technology Inc MT48LC16M8A2P-6A:L vs MT48LC16M8A2P-6AAT:L
MT48LC16M8A2P-7E:L Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC16M8A2P-6A:L vs MT48LC16M8A2P-7E:L
IS42LS81600AL-10TI Synchronous DRAM, 16MX8, 7ns, CMOS, PDSO54, TSOP2-54 Integrated Silicon Solution Inc MT48LC16M8A2P-6A:L vs IS42LS81600AL-10TI
W981208BH75L Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp MT48LC16M8A2P-6A:L vs W981208BH75L
TC59SM708AFTL IC 16M X 8 SYNCHRONOUS DRAM, PDSO54, TSSOP2-54, Dynamic RAM Toshiba America Electronic Components MT48LC16M8A2P-6A:L vs TC59SM708AFTL
HY57V28820BT-K Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 SK Hynix Inc MT48LC16M8A2P-6A:L vs HY57V28820BT-K
HM5212805FTD-B60 Synchronous DRAM, 16MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Elpida Memory Inc MT48LC16M8A2P-6A:L vs HM5212805FTD-B60
HY57V28820ET-HI Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC16M8A2P-6A:L vs HY57V28820ET-HI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC16M8A2P-6A:L by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC16M8A2P-6A:L by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC16M8A2P-6A:L would you like to use for your alert(s)?
  • Please alert me when MT48LC16M8A2P-6A:L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC16M8A2P-6A:L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC16M8A2P-6A:L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC16M8A2P-6A:L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC16M8A2P-6A:L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC16M8A2P-6A:L by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: