Part Details for MT48LC4M16A2F4-6:G by Micron Technology Inc
Overview of MT48LC4M16A2F4-6:G by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MT48LC4M16A2F4-6:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for MT48LC4M16A2F4-6:G
MT48LC4M16A2F4-6:G CAD Models
MT48LC4M16A2F4-6:G Part Data Attributes
|
MT48LC4M16A2F4-6:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M16A2F4-6:G
Micron Technology Inc
Synchronous DRAM, 4MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 8 X 8 MM, VFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT48LC4M16A2F4-6:G
This table gives cross-reference parts and alternative options found for MT48LC4M16A2F4-6:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M16A2F4-6:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC4M16A2B4-6 | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PBGA54 | Micron Technology Inc | MT48LC4M16A2F4-6:G vs MT48LC4M16A2B4-6 |
MT48LC4M16A2B4-6:G | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, ROHS COMPLIANT, VFBGA-54 | Micron Technology Inc | MT48LC4M16A2F4-6:G vs MT48LC4M16A2B4-6:G |
MT48LC4M16A2F4-6 | Synchronous DRAM, 4MX16, 5.5ns, CMOS, PBGA54 | Micron Technology Inc | MT48LC4M16A2F4-6:G vs MT48LC4M16A2F4-6 |