Part Details for MT48LC64M4A2TG-6A:G by Micron Technology Inc
Overview of MT48LC64M4A2TG-6A:G by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MT48LC64M4A2TG-6A:G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT48LC64M4A2TG-6A:
|
Avnet Americas | 64MX4 SDRAM PLASTIC COMMERCIAL TSOP 3.3V - Trays (Alt: MT48LC64M4A2TG-6A:) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1080 Container: Tray | 0 |
|
RFQ |
Part Details for MT48LC64M4A2TG-6A:G
MT48LC64M4A2TG-6A:G CAD Models
MT48LC64M4A2TG-6A:G Part Data Attributes
|
MT48LC64M4A2TG-6A:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC64M4A2TG-6A:G
Micron Technology Inc
Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, TSOPII-54
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TSOPII-54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Samacsys Manufacturer | Micron | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |