MT48LC64M8A2P-75:CTR by:

Part Details for MT48LC64M8A2P-75:CTR by Micron Technology Inc

Overview of MT48LC64M8A2P-75:CTR by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PS2711-1-V-A Renesas Electronics Corporation High CTR 4-PIN SOP Photocoupler, , /
PS2711-1-V-F3-A Renesas Electronics Corporation High CTR 4-PIN SOP Photocoupler
PS2911-1-V-AX Renesas Electronics Corporation High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , /

Price & Stock for MT48LC64M8A2P-75:CTR

Part # Distributor Description Stock Price Buy
Karl Kruse GmbH & Co KG 512Mb SDR 64M x 8 3.3V 54pin TSOP II 133MHz Commercial Temp Tape & Reel 4000
RFQ

Part Details for MT48LC64M8A2P-75:CTR

MT48LC64M8A2P-75:CTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC64M8A2P-75:CTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC64M8A2P-75:CTR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC64M8A2P-75:CTR would you like to use for your alert(s)?
  • Please alert me when MT48LC64M8A2P-75:CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC64M8A2P-75:CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC64M8A2P-75:CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC64M8A2P-75:CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC64M8A2P-75:CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC64M8A2P-75:CTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: